
DMT15H035SCT | |
|---|---|
DigiKey Part Number | 31-DMT15H035SCT-ND |
Manufacturer | |
Manufacturer Product Number | DMT15H035SCT |
Description | MOSFET BVDSS: 101V~250V TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 46A (Tc) 2.2W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 75 V |
FET Type | Power Dissipation (Max) 2.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,68900 € | 34,45 € |
| Unit Price without VAT: | 0,68900 € |
|---|---|
| Unit Price with VAT: | 0,83369 € |

