


DMT10H015LPS-13 | |
|---|---|
DigiKey Part Number | DMT10H015LPS-13DITR-ND - Tape & Reel (TR) DMT10H015LPS-13DICT-ND - Cut Tape (CT) DMT10H015LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LPS-13 |
Description | MOSFET N-CH 100V 7.3A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.3A (Ta), 44A (Tc) 1.3W (Ta), 46W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1871 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01200 € | 10,12 € |
| 100 | 0,67880 € | 67,88 € |
| 500 | 0,53596 € | 267,98 € |
| 1.000 | 0,48998 € | 489,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44023 € | 1.100,58 € |
| 5.000 | 0,40949 € | 2.047,45 € |
| 7.500 | 0,39383 € | 2.953,72 € |
| 12.500 | 0,37625 € | 4.703,12 € |
| 17.500 | 0,37185 € | 6.507,38 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |



