DMS3016SSS-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.899
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 5.742
Unit Price: 0,79000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.446
Unit Price: 1,20000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.176
Unit Price: 0,79000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.722
Unit Price: 1,01000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 28
Unit Price: 1,01000 €
Datasheet
N-Channel 30 V 9.8A (Ta) 1.54W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS3016SSS-13

DigiKey Part Number
DMS3016SSS-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMS3016SSS-13
Description
MOSFET N-CH 30V 9.8A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 9.8A (Ta) 1.54W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMS3016SSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1849 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
1.54W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes