
DMPH6050SPDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6050SPDQ-13TR-ND - Tape & Reel (TR) 31-DMPH6050SPDQ-13CT-ND - Cut Tape (CT) 31-DMPH6050SPDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SPDQ-13 |
Description | MOSFET 2P-CH 26A POWERDI5060-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 26A (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 26A (Tc) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525pF @ 30V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96800 € | 9,68 € |
| 100 | 0,64950 € | 64,95 € |
| 500 | 0,51298 € | 256,49 € |
| 1.000 | 0,46908 € | 469,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40891 € | 1.022,27 € |
| 5.000 | 0,38178 € | 1.908,90 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

