
DXTN26070CY-13 | |
|---|---|
DigiKey Part Number | 31-DXTN26070CY-13TR-ND - Tape & Reel (TR) 31-DXTN26070CY-13CT-ND - Cut Tape (CT) 31-DXTN26070CY-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN26070CY-13 |
Description | TRANS NPN 70V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 2 A 220MHz 700 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN26070CY-13 | Diodes Incorporated | 1.165 | 31-DXTN26070CY-13CT-ND | 0,54000 € | Parametric Equivalent |
| 2SCR544P5T100 | Rohm Semiconductor | 450 | 2SCR544P5T100CT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,16334 € | 81,67 € |
| 1.000 | 0,14628 € | 146,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12781 € | 319,53 € |
| 5.000 | 0,11638 € | 581,90 € |
| 7.500 | 0,11055 € | 829,12 € |
| 12.500 | 0,10400 € | 1.300,00 € |
| 17.500 | 0,10012 € | 1.752,10 € |
| 25.000 | 0,09635 € | 2.408,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |


