
DMP4010SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMP4010SK3-13TR-ND - Tape & Reel (TR) 31-DMP4010SK3-13CT-ND - Cut Tape (CT) 31-DMP4010SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4010SK3-13 |
Description | MOSFET P-CHANNEL 40V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 3.3W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.3W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 9.9mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD90P04-9M4L_GE3 | Vishay Siliconix | 5.566 | SQD90P04-9M4L_GE3CT-ND | 3,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95000 € | 9,50 € |
| 100 | 0,63530 € | 63,53 € |
| 500 | 0,50024 € | 250,12 € |
| 1.000 | 0,45677 € | 456,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40973 € | 1.024,33 € |
| 5.000 | 0,38066 € | 1.903,30 € |
| 7.500 | 0,36585 € | 2.743,88 € |
| 12.500 | 0,34922 € | 4.365,25 € |
| 17.500 | 0,34177 € | 5.980,98 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

