Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2900UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2900UWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2900UWQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 300mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 49 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 300mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 750mOhm @ 430mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2900UW-13 | Diodes Incorporated | 0 | DMP2900UW-13DI-ND | 0,04650 € | Parametric Equivalent |
| DMP2900UW-7 | Diodes Incorporated | 0 | DMP2900UW-7DI-ND | 0,05555 € | Parametric Equivalent |
| DMP2900UWQ-7 | Diodes Incorporated | 0 | 31-DMP2900UWQ-7TR-ND | 0,05314 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04442 € | 444,20 € |
| 20.000 | 0,04046 € | 809,20 € |
| 30.000 | 0,03879 € | 1.163,70 € |
| Unit Price without VAT: | 0,04442 € |
|---|---|
| Unit Price with VAT: | 0,05375 € |


