DMP2900UDWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04709 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet
Mosfet Array 20V 630mA (Ta) 370mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2900UDWQ-13

DigiKey Part Number
31-DMP2900UDWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2900UDWQ-13
Description
MOSFET 2P-CH 20V 0.63A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 630mA (Ta) 370mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
49pF @ 16V
Packaging
Tape & Reel (TR)
Power - Max
370mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 P-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
630mA (Ta)
Package / Case
6-TSSOP, SC-88, SOT-363
Rds On (Max) @ Id, Vgs
750mOhm @ 430mA, 4.5V
Supplier Device Package
SOT-363
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2900UDW-13Diodes Incorporated031-DMP2900UDW-13TR-ND0,04709 €Parametric Equivalent
DMP2900UDW-7Diodes Incorporated031-DMP2900UDW-7CT-ND0,29000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04877 €487,70 €
20.0000,04450 €890,00 €
30.0000,04358 €1.307,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04877 €
Unit Price with VAT:0,05901 €