Parametric Equivalent

AL9910A-5S-13 | |
|---|---|
DigiKey Part Number | AL9910A-5S-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL9910A-5S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 500V |
Manufacturer Diodes Incorporated | Frequency 300kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Supply (Min) 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL9910A-5S-13 | Diodes Incorporated | 0 | AL9910A-5S-13DI-ND | 0,94486 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94486 € | 2.362,15 € |
| Unit Price without VAT: | 0,94486 € |
|---|---|
| Unit Price with VAT: | 1,14328 € |


