DMP26M1UPSWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,27521 €
Datasheet
P-Channel 20 V 83A (Tc) 1.9W (Ta), 2.6W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP26M1UPSWQ-13

DigiKey Part Number
31-DMP26M1UPSWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP26M1UPSWQ-13
Description
MOSFET BVDSS: 8V~24V POWERDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 83A (Tc) 1.9W (Ta), 2.6W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
5392 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.9W (Ta), 2.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
PowerDI5060-8 (Type UX)
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP26M1UPSW-13Diodes Incorporated031-DMP26M1UPSW-13-ND0,27521 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34907 €872,67 €
Manufacturers Standard Package
Unit Price without VAT:0,34907 €
Unit Price with VAT:0,42237 €