
DMP26M1UFG-7 | |
|---|---|
DigiKey Part Number | 31-DMP26M1UFG-7TR-ND - Tape & Reel (TR) 31-DMP26M1UFG-7CT-ND - Cut Tape (CT) 31-DMP26M1UFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP26M1UFG-7 |
Description | MOSFET BVDSS: 8V~24V POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 71A (Tc) 1.67W (Ta), 3W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5392 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.67W (Ta), 3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 15A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,71900 € | 7,19 € |
| 100 | 0,47440 € | 47,44 € |
| 500 | 0,36918 € | 184,59 € |
| 1.000 | 0,33529 € | 335,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30678 € | 613,56 € |
| 4.000 | 0,28280 € | 1.131,20 € |
| 6.000 | 0,27059 € | 1.623,54 € |
| 10.000 | 0,25686 € | 2.568,60 € |
| 14.000 | 0,24873 € | 3.482,22 € |
| 20.000 | 0,24084 € | 4.816,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |






