
DMP2075UFDB-7-W | |
|---|---|
DigiKey Part Number | 31-DMP2075UFDB-7-WTR-ND - Tape & Reel (TR) 31-DMP2075UFDB-7-WCT-ND - Cut Tape (CT) 31-DMP2075UFDB-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2075UFDB-7-W |
Description | MOSFET 2P-CH 20V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 642pF @ 10V |
Part Status Active | Power - Max 700mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-UDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 3.8A (Ta) | Supplier Device Package U-DFN2020-6 (Type B) |
Rds On (Max) @ Id, Vgs 75mOhm @ 2.9A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13337 € | 400,11 € |
| Unit Price without VAT: | 0,13337 € |
|---|---|
| Unit Price with VAT: | 0,16138 € |

