
DMP2040USD-13 | |
|---|---|
DigiKey Part Number | 31-DMP2040USD-13TR-ND - Tape & Reel (TR) 31-DMP2040USD-13CT-ND - Cut Tape (CT) 31-DMP2040USD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2040USD-13 |
Description | MOSFET 2P-CH 20V 6.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A (Ta), 12A (Tc) 1.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 19nC @ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 834pF @ 10V |
Part Status Active | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta), 12A (Tc) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 33mOhm @ 8.9A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,22604 € | 113,02 € |
| 1.000 | 0,20353 € | 203,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17916 € | 447,90 € |
| 5.000 | 0,16408 € | 820,40 € |
| 7.500 | 0,15640 € | 1.173,00 € |
| 12.500 | 0,14777 € | 1.847,13 € |
| 17.500 | 0,14265 € | 2.496,38 € |
| 25.000 | 0,13769 € | 3.442,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

