
DMG1012T-7 | |
|---|---|
DigiKey Part Number | DMG1012T-7DITR-ND - Tape & Reel (TR) DMG1012T-7DICT-ND - Cut Tape (CT) DMG1012T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012T-7 |
Description | MOSFET N-CH 20V 630MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60.67 pF @ 16 V |
FET Type | Power Dissipation (Max) 280mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8402_R1_00001 | Panjit International Inc. | 6.913 | 3757-PJE8402_R1_00001CT-ND | 0,28000 € | Similar |
| PJE8408_R1_00001 | Panjit International Inc. | 14.116 | 3757-PJE8408_R1_00001CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37850 € | 37,85 € |
| 500 | 0,29200 € | 146,00 € |
| 1.000 | 0,26411 € | 264,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22867 € | 686,01 € |
| 6.000 | 0,21082 € | 1.264,92 € |
| 9.000 | 0,20173 € | 1.815,57 € |
| 15.000 | 0,19151 € | 2.872,65 € |
| 21.000 | 0,18547 € | 3.894,87 € |
| 30.000 | 0,17959 € | 5.387,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |











