
DMNH4015SSDQ-13 | |
|---|---|
DigiKey Part Number | DMNH4015SSDQ-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH4015SSDQ-13 |
Description | MOSFET 2N-CH 40V 8.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.6A (Ta) 1.4W, 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1938pF @ 15V |
Part Status Active | Power - Max 1.4W, 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8.6A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 15mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33367 € | 834,18 € |
| 5.000 | 0,30943 € | 1.547,15 € |
| 7.500 | 0,30118 € | 2.258,85 € |
| Unit Price without VAT: | 0,33367 € |
|---|---|
| Unit Price with VAT: | 0,40374 € |

