
AP9234LA-AO-HSB-7 | |
|---|---|
DigiKey Part Number | AP9234LA-AO-HSB-7DITR-ND - Tape & Reel (TR) AP9234LA-AO-HSB-7DICT-ND - Cut Tape (CT) AP9234LA-AO-HSB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9234LA-AO-HSB-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP9234LA-AO-HSB-7 Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UDFN Exposed Pad |
Function Battery Protection | Supplier Device Package U-DFN2535-6 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |

