
DMNH4004SPS-13 | |
|---|---|
DigiKey Part Number | DMNH4004SPS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH4004SPS-13 |
Description | MOSFET BVDSS: 31V-40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2284 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44968 € | 1.124,20 € |
| 5.000 | 0,42761 € | 2.138,05 € |
| Unit Price without VAT: | 0,44968 € |
|---|---|
| Unit Price with VAT: | 0,54411 € |

