Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D2UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UVTQ-7 |
Description | MOSFET 2N-CH 60V 0.455A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 455mA (Ta) 500mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 41pF @ 30V |
Packaging Tape & Reel (TR) | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 455mA (Ta) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Supplier Device Package TSOT-26 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D2UVT-13 | Diodes Incorporated | 0 | 31-DMN62D2UVT-13TR-ND | 0,07122 € | Parametric Equivalent |
| DMN62D2UVT-7 | Diodes Incorporated | 0 | 31-DMN62D2UVT-7TR-ND | 0,08400 € | Parametric Equivalent |
| DMN62D2UVTQ-13 | Diodes Incorporated | 0 | 31-DMN62D2UVTQ-13TR-ND | 0,07564 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09172 € | 275,16 € |
| 6.000 | 0,08332 € | 499,92 € |
| 9.000 | 0,07903 € | 711,27 € |
| 15.000 | 0,07709 € | 1.156,35 € |
| Unit Price without VAT: | 0,09172 € |
|---|---|
| Unit Price with VAT: | 0,11098 € |


