Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN601LTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN601LTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN601LTQ-7 |
Description | 2N7002 FAMILY SOT523 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 356mA (Ta) 400mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 47 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 400mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 2Ohm @ 200mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN601LT-13 | Diodes Incorporated | 0 | 31-DMN601LT-13TR-ND | 0,03765 € | Parametric Equivalent |
| DMN601LT-7 | Diodes Incorporated | 0 | 31-DMN601LT-7TR-ND | 0,04525 € | Parametric Equivalent |
| DMN601LTQ-13 | Diodes Incorporated | 0 | 31-DMN601LTQ-13TR-ND | 0,04150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04973 € | 149,19 € |
| 6.000 | 0,04470 € | 268,20 € |
| 9.000 | 0,04213 € | 379,17 € |
| 15.000 | 0,03924 € | 588,60 € |
| 21.000 | 0,03752 € | 787,92 € |
| 30.000 | 0,03586 € | 1.075,80 € |
| Unit Price without VAT: | 0,04973 € |
|---|---|
| Unit Price with VAT: | 0,06017 € |


