


B260AX-13 | |
|---|---|
DigiKey Part Number | 31-B260AX-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B260AX-13 |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 2 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06610 € | 330,50 € |
| 10.000 | 0,06217 € | 621,70 € |
| 15.000 | 0,05002 € | 750,30 € |
| 25.000 | 0,04781 € | 1.195,25 € |
| Unit Price without VAT: | 0,06610 € |
|---|---|
| Unit Price with VAT: | 0,07998 € |

