
DMN5040LSS-13 | |
|---|---|
DigiKey Part Number | DMN5040LSS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN5040LSS-13 |
Description | MOSFET N-CH 50V 5.2A 8SO T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 5.2A (Ta) 1.3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 836 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14801 € | 370,03 € |
| 5.000 | 0,13526 € | 676,30 € |
| 7.500 | 0,13468 € | 1.010,10 € |
| Unit Price without VAT: | 0,14801 € |
|---|---|
| Unit Price with VAT: | 0,17909 € |

