
DMN33D8LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN33D8LVQ-7TR-ND - Tape & Reel (TR) 31-DMN33D8LVQ-7CT-ND - Cut Tape (CT) 31-DMN33D8LVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LVQ-7 |
Description | MOSFET 2N-CH 30V 0.35A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.23nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 48pF @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 430mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 350mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN33D8LVQ-13 | Diodes Incorporated | 9.692 | 31-DMN33D8LVQ-13CT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,08908 € | 89,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07484 € | 224,52 € |
| 6.000 | 0,06766 € | 405,96 € |
| 9.000 | 0,06399 € | 575,91 € |
| 15.000 | 0,05987 € | 898,05 € |
| 21.000 | 0,05743 € | 1.206,03 € |
| 30.000 | 0,05506 € | 1.651,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

