Mosfet Array 12V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1046UFDB-7

DigiKey Part Number
DMP1046UFDB-7DITR-ND - Tape & Reel (TR)
DMP1046UFDB-7DICT-ND - Cut Tape (CT)
DMP1046UFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1046UFDB-7
Description
MOSFET 2P-CH 12V 3.8A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DMP1046UFDB-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
3.8A
Rds On (Max) @ Id, Vgs
61mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.9nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
915pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34400 €3,44 €
1000,21980 €21,98 €
5000,16616 €83,08 €
1.0000,14883 €148,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12681 €380,43 €
6.0000,11571 €694,26 €
9.0000,11005 €990,45 €
15.0000,10369 €1.555,35 €
21.0000,09992 €2.098,32 €
30.0000,09626 €2.887,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €