Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3066LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3066LVT-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3066LVT-7 |
Description | MOSFET BVDSS: 25V~30V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 900mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 328 pF @ 10 V |
FET Type | Power Dissipation (Max) 900mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 67mOhm @ 2.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3066LVT-13 | Diodes Incorporated | 0 | 31-DMN3066LVT-13TR-ND | 0,08717 € | Parametric Equivalent |
| DMN3066LVTQ-13 | Diodes Incorporated | 0 | 31-DMN3066LVTQ-13TR-ND | 0,09764 € | Parametric Equivalent |
| DMN3066LVTQ-7 | Diodes Incorporated | 0 | 31-DMN3066LVTQ-7TR-ND | 0,10772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09826 € | 294,78 € |
| 6.000 | 0,08941 € | 536,46 € |
| 9.000 | 0,08489 € | 764,01 € |
| 15.000 | 0,07982 € | 1.197,30 € |
| 21.000 | 0,07682 € | 1.613,22 € |
| 30.000 | 0,07390 € | 2.217,00 € |
| 75.000 | 0,07075 € | 5.306,25 € |
| Unit Price without VAT: | 0,09826 € |
|---|---|
| Unit Price with VAT: | 0,11889 € |


