Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3066LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3066LQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3066LQ-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 810mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 353 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 810mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 67mOhm @ 2.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3066L-13 | Diodes Incorporated | 0 | 31-DMN3066L-13TR-ND | 0,06713 € | Parametric Equivalent |
| DMN3066L-7 | Diodes Incorporated | 0 | 31-DMN3066L-7TR-ND | 0,07924 € | Parametric Equivalent |
| DMN3066LQ-7 | Diodes Incorporated | 581 | 31-DMN3066LQ-7CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05552 € | 555,20 € |
| 20.000 | 0,05081 € | 1.016,20 € |
| 30.000 | 0,04841 € | 1.452,30 € |
| 50.000 | 0,04571 € | 2.285,50 € |
| 70.000 | 0,04411 € | 3.087,70 € |
| 100.000 | 0,04303 € | 4.303,00 € |
| Unit Price without VAT: | 0,05552 € |
|---|---|
| Unit Price with VAT: | 0,06718 € |


