Parametric Equivalent

DMN60H160H-7 | |
|---|---|
DigiKey Part Number | 31-DMN60H160H-7TR-ND - Tape & Reel (TR) 31-DMN60H160H-7CT-ND - Cut Tape (CT) 31-DMN60H160H-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN60H160H-7 |
Description | MOSFET BVDSS: 501V~650V SOT23 T& |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 70mA (Ta) 740mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 160Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.4 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,09794 € | 48,97 € |
| 1.000 | 0,08707 € | 87,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07105 € | 213,15 € |
| 6.000 | 0,06428 € | 385,68 € |
| 9.000 | 0,06083 € | 547,47 € |
| 15.000 | 0,05695 € | 854,25 € |
| 21.000 | 0,05465 € | 1.147,65 € |
| 30.000 | 0,05242 € | 1.572,60 € |
| 75.000 | 0,04751 € | 3.563,25 € |
| 150.000 | 0,04728 € | 7.092,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


