
DMN3032LE-13 | |
|---|---|
DigiKey Part Number | DMN3032LE-13DITR-ND - Tape & Reel (TR) DMN3032LE-13DICT-ND - Cut Tape (CT) DMN3032LE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LE-13 |
Description | MOSFET N-CH 30V 5.6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.8W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3032LE-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 498 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46400 € | 4,64 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,23030 € | 115,15 € |
| 1.000 | 0,20764 € | 207,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19591 € | 489,77 € |
| 5.000 | 0,17966 € | 898,30 € |
| 7.500 | 0,17139 € | 1.285,42 € |
| 12.500 | 0,16209 € | 2.026,13 € |
| 17.500 | 0,15658 € | 2.740,15 € |
| 25.000 | 0,15123 € | 3.780,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |











