Mosfet Array 21A (Tc) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3016LDV-13

DigiKey Part Number
DMN3016LDV-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3016LDV-13
Description
MOSFET 2N-CH 21A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 21A (Tc) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Current - Continuous Drain (Id) @ 25°C
21A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1184pF @ 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21232 €636,96 €
6.0000,19579 €1.174,74 €
9.0000,18737 €1.686,33 €
15.0000,18008 €2.701,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21232 €
Unit Price with VAT:0,25691 €