Mosfet Array 20V 520mA (Ta) 400mW (Ta) Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2991UDJ-7A

DigiKey Part Number
31-DMN2991UDJ-7ATR-ND - Tape & Reel (TR)
31-DMN2991UDJ-7ACT-ND - Cut Tape (CT)
31-DMN2991UDJ-7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2991UDJ-7A
Description
MOSFET 2N-CH 20V 0.52A SOT963
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 520mA (Ta) 400mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
21.5pF @ 15V
Part Status
Active
Power - Max
400mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-963
Current - Continuous Drain (Id) @ 25°C
520mA (Ta)
Supplier Device Package
SOT-963
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2991UDJ-7Diodes Incorporated8.76831-DMN2991UDJ-7CT-ND0,26000 €Parametric Equivalent
In-Stock: 8.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16000 €1,60 €
1000,09940 €9,94 €
5000,07326 €36,63 €
1.0000,06479 €64,79 €
2.0000,05763 €115,26 €
5.0000,04987 €249,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04506 €450,60 €
20.0000,04102 €820,40 €
30.0000,03895 €1.168,50 €
50.0000,03663 €1.831,50 €
70.0000,03526 €2.468,20 €
100.0000,03393 €3.393,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €