
DMN2120UFCL-7 | |
|---|---|
DigiKey Part Number | 31-DMN2120UFCL-7TR-ND - Tape & Reel (TR) 31-DMN2120UFCL-7CT-ND - Cut Tape (CT) 31-DMN2120UFCL-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2120UFCL-7 |
Description | MOSFET N-CH 20V 1.8A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.8A (Ta) 450mW (Ta) Surface Mount U-DFN1616-6 (Type K) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 10 V |
FET Type | Power Dissipation (Max) 450mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN1616-6 (Type K) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 3.6A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10786 € | 53,93 € |
| 1.000 | 0,09593 € | 95,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08075 € | 242,25 € |
| 6.000 | 0,07310 € | 438,60 € |
| 9.000 | 0,06920 € | 622,80 € |
| 15.000 | 0,06481 € | 972,15 € |
| 21.000 | 0,06221 € | 1.306,41 € |
| 30.000 | 0,05969 € | 1.790,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

