DMN2104L-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 50.248
Unit Price: 0,33000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 218.962
Unit Price: 0,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 67.880
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 23.880
Unit Price: 0,11049 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.472
Unit Price: 0,96000 €
Datasheet
N-Channel 20 V 4.3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2104L-7

DigiKey Part Number
DMN2104LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2104L-7
Description
MOSFET N-CH 20V 4.3A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 4.3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
53mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes