Parametric Equivalent

DMN2040UVT-13 | |
|---|---|
DigiKey Part Number | DMN2040UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2040UVT-13 |
Description | MOSFET N-CH 20V 6.7A TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.7A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06767 € | 676,70 € |
| 20.000 | 0,06215 € | 1.243,00 € |
| 30.000 | 0,05933 € | 1.779,90 € |
| 50.000 | 0,05617 € | 2.808,50 € |
| 70.000 | 0,05471 € | 3.829,70 € |
| Unit Price without VAT: | 0,06767 € |
|---|---|
| Unit Price with VAT: | 0,08188 € |


