DMN2029UVT-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,08558 €
Datasheet
N-Channel 20 V 6.8A (Ta) 700mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2029UVT-7

DigiKey Part Number
DMN2029UVT-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2029UVT-7
Description
MOSFET N-CH 6.8A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.8A (Ta) 700mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
646 pF @ 10 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSOT-26
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
24mOhm @ 6.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2029UVT-13Diodes Incorporated0DMN2029UVT-13DI-ND0,08558 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10338 €310,14 €
6.0000,09411 €564,66 €
9.0000,08939 €804,51 €
Manufacturers Standard Package
Unit Price without VAT:0,10338 €
Unit Price with VAT:0,12509 €