
DMN2022UCA4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2022UCA4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2022UCA4-7 |
Description | MOSFET 2N-CH 24V 7.8A X4-DSN1717 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 7.8A (Ta) 1W Surface Mount X4-DSN1717-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12.5nC @ 4V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1438pF @ 10V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel, Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 24V | Package / Case 4-XFBGA, DSBGA |
Current - Continuous Drain (Id) @ 25°C 7.8A (Ta) | Supplier Device Package X4-DSN1717-4 |
Rds On (Max) @ Id, Vgs 22mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20050 € | 601,50 € |
| 6.000 | 0,19988 € | 1.199,28 € |
| Unit Price without VAT: | 0,20050 € |
|---|---|
| Unit Price with VAT: | 0,24261 € |

