
DMN2023UCB4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2023UCB4-7TR-ND - Tape & Reel (TR) 31-DMN2023UCB4-7CT-ND - Cut Tape (CT) 31-DMN2023UCB4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2023UCB4-7 |
Description | MOSFET 2N-CH 24V 6A X1-WLB1818-4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 6A (Ta) 1.45W Surface Mount X1-WLB1818-4 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 3333pF @ 10V |
Manufacturer Diodes Incorporated | Power - Max 1.45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 24V | Package / Case 4-XFBGA, WLBGA |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Supplier Device Package X1-WLB1818-4 |
Vgs(th) (Max) @ Id 1.3V @ 1mA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 37nC @ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,37630 € | 37,63 € |
| 500 | 0,29012 € | 145,06 € |
| 1.000 | 0,26239 € | 262,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22714 € | 681,42 € |
| 6.000 | 0,20939 € | 1.256,34 € |
| 9.000 | 0,20035 € | 1.803,15 € |
| 15.000 | 0,19019 € | 2.852,85 € |
| 21.000 | 0,18417 € | 3.867,57 € |
| 30.000 | 0,17832 € | 5.349,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

