
DMN2004WK-7 | |
|---|---|
DigiKey Part Number | DMN2004WKDITR-ND - Tape & Reel (TR) DMN2004WKDICT-ND - Cut Tape (CT) DMN2004WKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004WK-7 |
Description | MOSFET N-CH 20V 540MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 540mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2004WK-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,10599 € | 105,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08947 € | 268,41 € |
| 6.000 | 0,08113 € | 486,78 € |
| 9.000 | 0,07688 € | 691,92 € |
| 15.000 | 0,07211 € | 1.081,65 € |
| 21.000 | 0,06928 € | 1.454,88 € |
| 30.000 | 0,06653 € | 1.995,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |










