
MMSTA42Q-7 | |
|---|---|
DigiKey Part Number | 31-MMSTA42Q-7TR-ND - Tape & Reel (TR) 31-MMSTA42Q-7CT-ND - Cut Tape (CT) 31-MMSTA42Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA42Q-7 |
Description | SS HI VOLTAGE TRANSISTOR SOT23 T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 83MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 83MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11250 € | 11,25 € |
| 500 | 0,08322 € | 41,61 € |
| 1.000 | 0,07374 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06166 € | 184,98 € |
| 6.000 | 0,05556 € | 333,36 € |
| 9.000 | 0,05245 € | 472,05 € |
| 15.000 | 0,04896 € | 734,40 € |
| 21.000 | 0,04688 € | 984,48 € |
| 30.000 | 0,04487 € | 1.346,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

