
DMN10H220LDV-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H220LDV-13TR-ND - Tape & Reel (TR) 31-DMN10H220LDV-13DKR-ND - Digi-Reel® 31-DMN10H220LDV-13CT-ND |
Manufacturer | |
Manufacturer Product Number | DMN10H220LDV-13 |
Description | MOSFET 2N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10.5A (Tc) 1.8W (Ta), 40W (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 366pF @ 50V |
Part Status Active | Power - Max 1.8W (Ta), 40W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 10.5A (Tc) | Supplier Device Package PowerDI3333-8 (Type UXC) |
Rds On (Max) @ Id, Vgs 222mOhm @ 2A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18528 € | 555,84 € |
| 6.000 | 0,17019 € | 1.021,14 € |
| 9.000 | 0,16250 € | 1.462,50 € |
| 15.000 | 0,15387 € | 2.308,05 € |
| 21.000 | 0,14875 € | 3.123,75 € |
| 30.000 | 0,14378 € | 4.313,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31190 € | 31,19 € |
| 500 | 0,23878 € | 119,39 € |
| 1.000 | 0,21523 € | 215,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31190 € | 31,19 € |
| 500 | 0,23878 € | 119,39 € |
| 1.000 | 0,21523 € | 215,23 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

