Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN10H170SVT-13 | |
|---|---|
DigiKey Part Number | DMN10H170SVT-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN10H170SVT-13 |
Description | MOSFET N-CH 100V 2.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1167 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H170SVT-7 | Diodes Incorporated | 3.997 | DMN10H170SVT-7DICT-ND | 0,78000 € | Parametric Equivalent |
| DMN10H170SVTQ-13 | Diodes Incorporated | 0 | DMN10H170SVTQ-13-ND | 0,17866 € | Parametric Equivalent |
| DMN10H170SVTQ-7 | Diodes Incorporated | 646 | DMN10H170SVTQ-7DICT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15117 € | 1.511,70 € |
| Unit Price without VAT: | 0,15117 € |
|---|---|
| Unit Price with VAT: | 0,18292 € |


