Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DML3017LDCQ-7 | |
|---|---|
DigiKey Part Number | 31-DML3017LDCQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML3017LDCQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Mfr | Rds On (Typ) 4.8mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package V-DFN3030-12 (Type B) |
Voltage - Load 0.8V ~ 4V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DML3017LDC-7 | Diodes Incorporated | 0 | 31-DML3017LDC-7TR-ND | 0,25549 € | Parametric Equivalent |
| DML3017LDC-7A | Diodes Incorporated | 0 | 31-DML3017LDC-7ATR-ND | 0,27630 € | Parametric Equivalent |
| DML3017LDCQ-7A | Diodes Incorporated | 0 | 31-DML3017LDCQ-7ATR-ND | 0,27630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27630 € | 828,90 € |
| Unit Price without VAT: | 0,27630 € |
|---|---|
| Unit Price with VAT: | 0,33432 € |


