Similar

DMG4932LSD-13 | |
|---|---|
DigiKey Part Number | DMG4932LSD-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG4932LSD-13 |
Description | MOSFET 2N-CH 30V 9.5A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.5A 1.19W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1932pF @ 15V |
Part Status Obsolete | Power - Max 1.19W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 9.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4832 | Alpha & Omega Semiconductor Inc. | 0 | AO4832-ND | 0,24349 € | Similar |
| STL8DN6LF3 | STMicroelectronics | 20.921 | 497-13169-1-ND | 2,46000 € | Similar |



