Mosfet Array 20V 4.7A, 3.2A 1.4W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2041UFDB-7

DigiKey Part Number
DMC2041UFDB-7DITR-ND - Tape & Reel (TR)
DMC2041UFDB-7DICT-ND - Cut Tape (CT)
DMC2041UFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2041UFDB-7
Description
MOSFET N/P-CH 20V 4.7A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.7A, 3.2A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
15nC @ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
713pF @ 10V
Part Status
Active
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-UDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
4.7A, 3.2A
Supplier Device Package
U-DFN2020-6 (Type B)
Rds On (Max) @ Id, Vgs
40mOhm @ 4.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71700 €7,17 €
1000,47320 €47,32 €
5000,36822 €184,11 €
1.0000,33442 €334,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29147 €874,41 €
6.0000,26985 €1.619,10 €
9.0000,25884 €2.329,56 €
15.0000,24647 €3.697,05 €
21.0000,23914 €5.021,94 €
30.0000,23425 €7.027,50 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,37940 €