
DM8W11A-13 | |
|---|---|
DigiKey Part Number | DM8W11A-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM8W11A-13 |
Description | TVS DIODE 11VWM 18.2VC DO218 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 363A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 363A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,26959 € | 952,19 € |
| Unit Price without VAT: | 1,26959 € |
|---|---|
| Unit Price with VAT: | 1,53620 € |

