
DL4937-13 | |
|---|---|
DigiKey Part Number | DL4937DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL4937-13 |
Description | DIODE STANDARD 600V 1A MELF |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | DL4937-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07013 € | 2.103,90 € |
| 35.000 | 0,06992 € | 2.447,20 € |
| Unit Price without VAT: | 0,07013 € |
|---|---|
| Unit Price with VAT: | 0,08486 € |



