Direct

DGD2136S28-13 | |
|---|---|
DigiKey Part Number | DGD2136S28-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD2136S28-13 |
Description | IC GATE DRVR HALF-BRIDGE 28SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 90ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2136MS28-13 | Diodes Incorporated | 2.533 | 31-DGD2136MS28-13CT-ND | 1,97000 € | Direct |


