Direct
Direct
Similar

DGD2103AS8-13 | |
|---|---|
DigiKey Part Number | DGD2103AS8-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD2103AS8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2103MS8-13 | Diodes Incorporated | 0 | DGD2103MS8-13DICT-ND | 1,04000 € | Direct |
| IR2103STRPBF | Infineon Technologies | 5.123 | IR2103SPBFCT-ND | 1,43000 € | Direct |
| IRS2103STRPBF | Infineon Technologies | 2.231 | 448-IRS2103STRPBFCT-ND | 1,10000 € | Similar |



