
DFLZ33Q-7 | |
|---|---|
DigiKey Part Number | DFLZ33Q-7DITR-ND - Tape & Reel (TR) DFLZ33Q-7DICT-ND - Cut Tape (CT) DFLZ33Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ33Q-7 |
Description | DIODE ZENER 33V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package PowerDI™ 123 |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24350 € | 24,35 € |
| 500 | 0,18466 € | 92,33 € |
| 1.000 | 0,16569 € | 165,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14155 € | 424,65 € |
| 6.000 | 0,12939 € | 776,34 € |
| 9.000 | 0,12319 € | 1.108,71 € |
| 15.000 | 0,11622 € | 1.743,30 € |
| 21.000 | 0,11210 € | 2.354,10 € |
| 30.000 | 0,10809 € | 3.242,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

