
DF08S-T | |
|---|---|
DigiKey Part Number | DF08S-TDITR-ND - Tape & Reel (TR) DF08S-TDICT-ND - Cut Tape (CT) DF08S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF08S-T |
Description | BRIDGE RECT 1PHASE 800V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,31400 € | 31,40 € |
| 500 | 0,24042 € | 120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20459 € | 306,88 € |
| 3.000 | 0,18652 € | 559,56 € |
| 4.500 | 0,17732 € | 797,94 € |
| 7.500 | 0,16697 € | 1.252,28 € |
| 10.500 | 0,16084 € | 1.688,82 € |
| 15.000 | 0,15489 € | 2.323,35 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

