
DMN2005LPK-7 | |
|---|---|
DigiKey Part Number | DMN2005LPK-7DITR-ND - Tape & Reel (TR) DMN2005LPK-7DICT-ND - Cut Tape (CT) DMN2005LPK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005LPK-7 |
Description | MOSFET N-CH 20V 440MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 440mA (Ta) 450mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Power Dissipation (Max) 450mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package X1-DFN1006-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTNS3164NZT5G | onsemi | 83.779 | NTNS3164NZT5GOSCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,14280 € | 71,40 € |
| 1.000 | 0,12760 € | 127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10825 € | 324,75 € |
| 6.000 | 0,09850 € | 591,00 € |
| 9.000 | 0,09353 € | 841,77 € |
| 15.000 | 0,08794 € | 1.319,10 € |
| 21.000 | 0,08463 € | 1.777,23 € |
| 30.000 | 0,08141 € | 2.442,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |




