Direct
Similar



DDZ9712S-7 | |
|---|---|
DigiKey Part Number | DDZ9712S-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9712S-7 |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255BS-7-F | Diodes Incorporated | 6.644 | MMSZ5255BS-FDICT-ND | 0,29000 € | Direct |
| BZX384-C27,115 | Nexperia USA Inc. | 0 | 1727-1639-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06994 € | 209,82 € |
| 6.000 | 0,06323 € | 379,38 € |
| 9.000 | 0,05980 € | 538,20 € |
| 15.000 | 0,05596 € | 839,40 € |
| 21.000 | 0,05497 € | 1.154,37 € |
| Unit Price without VAT: | 0,06994 € |
|---|---|
| Unit Price with VAT: | 0,08463 € |



